Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0724HCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.80AH5549
Product RangeBFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 168+ | $20.650 |
| 500+ | $20.240 |
| 1500+ | $19.820 |
Price for:Each
Minimum: 168
Multiple: 84
$3,469.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoBFB0724HCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.80AH5549
Product RangeBFB Series
Technical Datasheet
Blower Type-
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size75.7mm
External Depth30mm
Air Flow - CFM11.3CFM
Flow Rate - Metric0.32m³/min
Flow Rate - Imperial11.3CFM
Air Flow - m3/min0.32m³/min
Noise Rating38dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating2.88W
Product RangeBFB Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
30mm
Flow Rate - Metric
0.32m³/min
Air Flow - m3/min
0.32m³/min
Bearing Type
Ball Bearing
Power Rating
2.88W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
75.7mm
Air Flow - CFM
11.3CFM
Flow Rate - Imperial
11.3CFM
Noise Rating
38dBA
Power Connection Type
2 Lead Wires
Product Range
BFB Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate