Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRER120-26/14/2TDPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R8923
Product RangeRER120TD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $287.860 |
Price for:Each
Minimum: 36
Multiple: 36
$10,362.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER120-26/14/2TDPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R8923
Product RangeRER120TD Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth54mm
Air Flow - CFM221.9CFM
Flow Rate - Metric6.283m³/min
Flow Rate - Imperial221.9CFM
Air Flow - m3/min6.283m³/min
Noise Rating82dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating78W
Product RangeRER120TD Series
IP Rating-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
54mm
Flow Rate - Metric
6.283m³/min
Air Flow - m3/min
6.283m³/min
Bearing Type
Ball Bearing
Power Rating
78W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
221.9CFM
Flow Rate - Imperial
221.9CFM
Noise Rating
82dBA
Power Connection Type
2 Lead Wires
Product Range
RER120TD Series
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate