Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G220-RD49-04Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42Y2814
Product RangeRadiCal R3G220 RD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $579.490 |
| 25+ | $562.770 |
| 50+ | $546.050 |
Price for:Each
Minimum: 10
Multiple: 1
$5,794.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G220-RD49-04Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42Y2814
Product RangeRadiCal R3G220 RD Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth92mm
Flow Rate - Metric805m³/h
Air Flow - CFM771CFM
Air Flow - m3/min13.42m³/min
Flow Rate - Imperial771CFM
Noise Rating77dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating170W
Product RangeRadiCal R3G220 RD Series
IP RatingIP54
SVHCLead
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
92mm
Air Flow - CFM
771CFM
Flow Rate - Imperial
771CFM
Bearing Type
Ball Bearing
Power Rating
170W
IP Rating
IP54
Supply Voltage
115VAC
Fan Frame Size
220mm
Flow Rate - Metric
805m³/h
Air Flow - m3/min
13.42m³/min
Noise Rating
77dBA
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G220 RD Series
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate