Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-9330C-230-439-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9547
Product RangeCBM-93C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 128+ | $13.150 |
| 250+ | $12.990 |
| 500+ | $12.820 |
Price for:Each
Minimum: 128
Multiple: 128
$1,683.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-9330C-230-439-20Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN9547
Product RangeCBM-93C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24V
Voltage TypeDC
Fan Frame Size92.3mm
External Depth29.5mm
Air Flow - CFM18.6CFM
Air Flow - m3/min0.527m³/min
Noise Rating43.9dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires, Tachometer
Power Rating5.04W
Product RangeCBM-93C Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
29.5mm
Air Flow - m3/min
0.527m³/min
Bearing Type
omniCOOL
Power Rating
5.04W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
92.3mm
Air Flow - CFM
18.6CFM
Noise Rating
43.9dBA
Power Connection Type
2 Lead Wires, Tachometer
Product Range
CBM-93C Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate