Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175G1-061-D0750Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.32AK4068
Product RangeF175G Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 144+ | $427.098 |
Price for:Each
Minimum: 144
Multiple: 144
$61,502.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175G1-061-D0750Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.32AK4068
Product RangeF175G Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48V
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM534.4CFM
Air Flow - m3/min15.13m³/min
Noise Rating77dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Power Rating153.6W
Product RangeF175G Series
IP RatingIP68
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
15.13m³/min
Bearing Type
Ball Bearing
Power Rating
153.6W
IP Rating
IP68
Supply Voltage
48V
Fan Frame Size
175mm
Air Flow - CFM
534.4CFM
Noise Rating
77dB
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
Product Range
F175G Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate