Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No55444.50000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15B5386
Product RangeQL4AC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 192+ | $199.880 |
Price for:Each
Minimum: 192
Multiple: 192
$38,376.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55444.50000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15B5386
Product RangeQL4AC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size338mm
External Depth60mm
Air Flow - CFM71CFM
Flow Rate - Metric2.01m³/min
Flow Rate - Imperial71CFM
Air Flow - m3/min2.01m³/min
Noise Rating43dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating18W
Product RangeQL4AC Series
IP Rating-
SVHCLead (14-Jun-2023)
Product Overview
The 55444.50000 is a 115VAC Cross Flow Blower with smallest product line and impeller diameter of 40mm. The QL4AC-series cross flow blower provides 180° airflow direction, mounting position horizontal or vertical with motor at the bottom.
- 2200RPM Speed rating
- 18W Rated power
- 15Pa Maximum static pressure
- Insulation class-A
Applications
HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
60mm
Flow Rate - Metric
2.01m³/min
Air Flow - m3/min
2.01m³/min
Bearing Type
Sleeve Bearing
Power Rating
18W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
338mm
Air Flow - CFM
71CFM
Flow Rate - Imperial
71CFM
Noise Rating
43dBA
Power Connection Type
Terminals
Product Range
QL4AC Series
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Alternatives for 55444.50000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate