Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E250-AL03-10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92B2072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $611.150 |
| 5+ | $598.930 |
| 10+ | $586.700 |
| 25+ | $574.490 |
| 50+ | $562.260 |
Price for:Each
Minimum: 1
Multiple: 1
$611.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E250-AL03-10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92B2072
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size255mm
External Depth120mm
Air Flow - CFM946.43CFM
Flow Rate - Metric26.8m³/min
Flow Rate - Imperial946.43CFM
Air Flow - m3/min26.8m³/min
Noise Rating72dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating315W
Product Range-
IP RatingIP00
SVHCLead (14-Jun-2023)
Product Overview
The R2E250-AL03-10 is a 230VAC single inlet Centrifugal Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Backward curved and capacitor required.
- 315W Rated power
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
120mm
Flow Rate - Metric
26.8m³/min
Air Flow - m3/min
26.8m³/min
Bearing Type
Ball Bearing
Power Rating
315W
IP Rating
IP00
Supply Voltage
230VAC
Fan Frame Size
255mm
Air Flow - CFM
946.43CFM
Flow Rate - Imperial
946.43CFM
Noise Rating
72dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for R2E250-AL03-10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate