Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0590505H1A-BT0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH2351
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 600+ | $12.510 |
Price for:Each
Minimum: 600
Multiple: 600
$7,506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0590505H1A-BT0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH2351
Technical Datasheet
Blower TypeSlimline
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size59.3mm
External Depth5.6mm
Air Flow - CFM3.25CFM
Flow Rate - Metric0.091m³/min
Air Flow - m3/min0.091m³/min
Flow Rate - Imperial3.25CFM
Noise Rating41.1dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control
Power Rating2W
Product Range-
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
5.6mm
Flow Rate - Metric
0.091m³/min
Flow Rate - Imperial
3.25CFM
Bearing Type
-
Power Rating
2W
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
59.3mm
Air Flow - CFM
3.25CFM
Air Flow - m3/min
0.091m³/min
Noise Rating
41.1dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate