Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No55410.81390Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83F5824
Product RangeQLZ06AC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 144+ | $193.590 |
Price for:Each
Minimum: 144
Multiple: 1
$27,876.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55410.81390Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83F5824
Product RangeQLZ06AC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage120VAC
Voltage TypeAC
Fan Frame Size260mm
External Depth96mm
Air Flow - CFM72CFM
Flow Rate - Metric2.038m³/min
Flow Rate - Imperial72CFM
Air Flow - m3/min2.038m³/min
Noise Rating49dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating35W
Product RangeQLZ06AC Series
IP Rating-
SVHCLead
Product Overview
The QLZ06AC series cross-flow Tangential AC Fan Blower with shaded pole motor with sleeve bearings and terminals. It features high volume and performance already at low air velocity, therefore low noise level.
- Fan propeller of aluminium and air duct housing of sheet steel
- Clockwise direction of rotation
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
96mm
Flow Rate - Metric
2.038m³/min
Air Flow - m3/min
2.038m³/min
Bearing Type
Sleeve Bearing
Power Rating
35W
IP Rating
-
Supply Voltage
120VAC
Fan Frame Size
260mm
Air Flow - CFM
72CFM
Flow Rate - Imperial
72CFM
Noise Rating
49dBA
Power Connection Type
Terminals
Product Range
QLZ06AC Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate