Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR1G280-AE45-52Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67H5014
Product RangeR1G280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $800.400 |
Price for:Each
Minimum: 10
Multiple: 1
$8,004.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G280-AE45-52Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67H5014
Product RangeR1G280 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size281mm
External Depth125mm
Flow Rate - Metric1750m³/h
Air Flow - CFM1030.01CFM
Air Flow - m3/min29.17m³/min
Flow Rate - Imperial1030.01CFM
Noise Rating71dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating95W
Product RangeR1G280 Series
IP RatingIP42
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
125mm
Air Flow - CFM
1030.01CFM
Flow Rate - Imperial
1030.01CFM
Bearing Type
Ball Bearing
Power Rating
95W
IP Rating
IP42
Supply Voltage
24VDC
Fan Frame Size
281mm
Flow Rate - Metric
1750m³/h
Air Flow - m3/min
29.17m³/min
Noise Rating
71dBA
Power Connection Type
4 Lead Wires
Product Range
R1G280 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate