Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AJ5453
Product RangeMulticomp Pro Blowers
Your Part Number
131 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $35.960 |
| 10+ | $34.270 |
Price for:Each
Minimum: 1
Multiple: 1
$35.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006500Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AJ5453
Product RangeMulticomp Pro Blowers
Technical Datasheet
Blower TypeCompact
Supply Voltage VDC24V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Flow Rate - Imperial190CFM
Air Flow - CFM26.6CFM
Air Flow - m3/min-
Noise Rating53.1dBA
Bearing TypePrecision Ball Bearing
Rated Speed-
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating760mA
Power Rating5.28W
Product RangeMulticomp Pro Blowers
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
This is 2 phases, 4-poles Brushless DC motor with Insulation Resistance More than 10M ohm between the internal stator and lead wire(+) measured at DC 500V and Dielectric Strength Applied AC 500V for one minute or AC 600V for 2 seconds between housing and lead wire(+).
- Rated Voltage : 12V DC
- Operating Voltage Range : 6V DC to 12V DC
- Starting Voltage : 6V DC (25°C Power ON/OFF)
- Rated Speed : 3200 RPM ± 10%
- Air Delivery : Nominal 26.6 CFM
- Static Pressure : Nominal 0.65 Inch-H2O
- Rated Current : 440 mA
- Rated Power : 5.28 Watts
- Safety Watts : 6.7 Watts
- Noise Level : Nominal 53.1 dB(A)
- Direction of Rotation : Counter-clockwise viewed from front of fan blade
- Operating Temperature : -10°C to +70°C
- Storage Temperature : -40°C to +70°C
- Bearing System : Precision ball bearing system
- Weight : 185 g
Applications
Thermal Management, Computers & Computer Peripherals, Test & Instrumentation, Environmental, Indoor Air, Temperature
Technical Specifications
Blower Type
Compact
Supply Voltage
12VDC
Voltage Type
DC
External Depth
33mm
Air Flow - CFM
26.6CFM
Noise Rating
53.1dBA
Rated Speed
-
Current Rating
760mA
Product Range
Multicomp Pro Blowers
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
97mm
Flow Rate - Imperial
190CFM
Air Flow - m3/min
-
Bearing Type
Precision Ball Bearing
Power Connection Type
2 Lead Wires, Locked Rotor
Power Rating
5.28W
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate