Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF280A1-113-D0720Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.44W6158
Product RangeF280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 48+ | $559.130 |
| 50+ | $547.950 |
Price for:Each
Minimum: 48
Multiple: 48
$26,838.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF280A1-113-D0720Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.44W6158
Product RangeF280 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size280mm
External Depth128.7mm
Flow Rate - Metric37m³/h
Air Flow - CFM1304CFM
Flow Rate - Imperial1304CFM
Air Flow - m3/min0.62m³/min
Noise Rating81dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating225.6W
Product RangeF280 Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
128.7mm
Air Flow - CFM
1304CFM
Air Flow - m3/min
0.62m³/min
Bearing Type
Ball Bearing
Power Rating
225.6W
IP Rating
-
Supply Voltage
48VDC
Fan Frame Size
280mm
Flow Rate - Metric
37m³/h
Flow Rate - Imperial
1304CFM
Noise Rating
81dBA
Power Connection Type
4 Lead Wires
Product Range
F280 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate