Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRER160-28/14NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K9751
Product RangeRER160DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 32+ | $264.790 |
Price for:Each
Minimum: 32
Multiple: 32
$8,473.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER160-28/14NCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86K9751
Product RangeRER160DC Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size165.1mm
External Depth50.3mm
Air Flow - CFM150.1CFM
Flow Rate - Metric255m³/h
Flow Rate - Imperial150.1CFM
Air Flow - m3/min4.25m³/min
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating19W
Product RangeRER160DC Series
IP RatingIP20
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
50.3mm
Flow Rate - Metric
255m³/h
Air Flow - m3/min
4.25m³/min
Bearing Type
Ball Bearing
Power Rating
19W
IP Rating
IP20
Supply Voltage
24VDC
Fan Frame Size
165.1mm
Air Flow - CFM
150.1CFM
Flow Rate - Imperial
150.1CFM
Noise Rating
64dBA
Power Connection Type
2 Lead Wires
Product Range
RER160DC Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate