Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB170303H1A-3T0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AH2344
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $37.400 |
| 5+ | $35.260 |
| 10+ | $33.100 |
| 25+ | $32.430 |
| 50+ | $31.780 |
| 100+ | $31.110 |
| 250+ | $30.460 |
| 5000+ | $29.790 |
Price for:Each
Minimum: 1
Multiple: 1
$37.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB170303H1A-3T0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71AH2344
Technical Datasheet
Blower TypeSlimline
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size17mm
External Depth3.2mm
Air Flow - CFM0.204CFM
Flow Rate - Metric0.005m³/min
Flow Rate - Imperial0.204CFM
Air Flow - m3/min0.005m³/min
Noise Rating26.6dBA
Bearing Type-
Power Connection Type3 Lead Wires
Power Rating180mW
Product Range-
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
3.2mm
Flow Rate - Metric
0.005m³/min
Air Flow - m3/min
0.005m³/min
Bearing Type
-
Power Rating
180mW
IP Rating
IP55
Supply Voltage
3VDC
Fan Frame Size
17mm
Air Flow - CFM
0.204CFM
Flow Rate - Imperial
0.204CFM
Noise Rating
26.6dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate