Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.350 |
| 5+ | $39.580 |
| 10+ | $35.780 |
| 25+ | $33.000 |
| 50+ | $31.010 |
| 100+ | $30.100 |
| 250+ | $29.510 |
| 5000+ | $28.900 |
Price for:Each
Minimum: 1
Multiple: 1
$43.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1297PYB1-AY.(2).GNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96M8306
Product RangePMB
Technical Datasheet
Blower TypeCompact
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size97mm
External Depth33mm
Air Flow - CFM30.5CFM
Flow Rate - Metric0.85m³/min
Flow Rate - Imperial30.5CFM
Air Flow - m3/min0.85m³/min
Noise Rating55.8dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8.6W
Product RangePMB
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMB1297PYB1-AY.(2).GN is a 12VDC High Speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 3600RPM Speed rating
- 8.6W Rated power
- 0.92"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
Compact
Voltage Type
DC
External Depth
33mm
Flow Rate - Metric
0.85m³/min
Air Flow - m3/min
0.85m³/min
Bearing Type
Ball Bearing
Power Rating
8.6W
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Fan Frame Size
97mm
Air Flow - CFM
30.5CFM
Flow Rate - Imperial
30.5CFM
Noise Rating
55.8dBA
Power Connection Type
2 Lead Wires
Product Range
PMB
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate