Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E180-CB28-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18J0532
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $306.340 |
Price for:Each
Minimum: 1
Multiple: 10
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E180-CB28-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18J0532
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size180mm
External Depth54.5mm
Flow Rate - Metric450m³/h
Air Flow - CFM291.35CFM
Flow Rate - Imperial291.35CFM
Air Flow - m3/min7.5m³/min
Noise Rating75dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating60W
Product Range-
IP Rating-
SVHCLead
Product Overview
The R2E180-CB28-01 is a 230VAC single inlet Centrifugal Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Completely made of plastic impeller and backward curved.
- 2550/2800RPM Speed rating
- 60/75W Rated power
- 40/60°C Maximum ambient temperature
- Current is 0.28A at 50Hz and 0.33A at 60Hz
- Noise level of 64dBA at 50Hz, 67dBA at 60Hz
- Ambient temperature is 60°C
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
54.5mm
Air Flow - CFM
291.35CFM
Air Flow - m3/min
7.5m³/min
Bearing Type
Ball Bearing
Power Rating
60W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
180mm
Flow Rate - Metric
450m³/h
Flow Rate - Imperial
291.35CFM
Noise Rating
75dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate