Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-A232B-121Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN9211
Product RangeCBM-120B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 44+ | $33.530 |
| 2500+ | $32.620 |
| 5000+ | $31.960 |
Price for:Each
Minimum: 44
Multiple: 44
$1,475.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-A232B-121Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN9211
Product RangeCBM-120B Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage12V
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Air Flow - CFM31.4CFM
Air Flow - m3/min0.889m³/min
Noise Rating49.6dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5.4W
Product RangeCBM-120B Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
32mm
Air Flow - m3/min
0.889m³/min
Bearing Type
Ball Bearing
Power Rating
5.4W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
120mm
Air Flow - CFM
31.4CFM
Noise Rating
49.6dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-120B Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate