Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRK73H1JTTD6651FCopy
Newark Part No.29M7191
Product RangeR4E310 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1JTTD6651FCopy
Newark Part No.29M7191
Product RangeR4E310 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size318mm
External Depth154mm
Air Flow - CFM1330CFM
Flow Rate - Metric37.66m³/min
Flow Rate - Imperial1330CFM
Air Flow - m3/min37.66m³/min
Noise Rating63dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating175W
Product RangeR4E310 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
154mm
Flow Rate - Metric
37.66m³/min
Air Flow - m3/min
37.66m³/min
Bearing Type
Ball Bearing
Power Rating
175W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
318mm
Air Flow - CFM
1330CFM
Flow Rate - Imperial
1330CFM
Noise Rating
63dBA
Power Connection Type
Wire Leaded
Product Range
R4E310 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate