Print Page
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.400 |
| 5+ | $50.000 |
| 10+ | $45.600 |
| 25+ | $44.690 |
| 50+ | $43.780 |
| 100+ | $42.860 |
| 250+ | $41.950 |
| 5000+ | $41.040 |
Price for:Each
Minimum: 1
Multiple: 1
$54.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoPMB1212PLB2-A.(2).GNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.96M8304
Product RangePMB
Technical Datasheet
Blower TypeCompact
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth32mm
Flow Rate - Metric1.01m³/min
Air Flow - CFM35.9CFM
Flow Rate - Imperial35.9CFM
Air Flow - m3/min1.01m³/min
Noise Rating53.8dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating9.8W
Product RangePMB
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PMB1212PLB2-A.(2).GN is a 12VDC middle speed Fan with 2-ball bearing and wire leaded power connection. This PMB-series fan comes with a PBT plastic frame, brushless motor and the innovative S and C design provides the best resistance to dust invasion.
- 2500RPM Speed rating
- 9.8W Rated power
- 0.89"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
Compact
Voltage Type
DC
External Depth
32mm
Air Flow - CFM
35.9CFM
Air Flow - m3/min
1.01m³/min
Bearing Type
Ball Bearing
Power Rating
9.8W
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Fan Frame Size
120mm
Flow Rate - Metric
1.01m³/min
Flow Rate - Imperial
35.9CFM
Noise Rating
53.8dBA
Power Connection Type
2 Lead Wires
Product Range
PMB
IP Rating
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate