Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No55444.20000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.15B5383
Product RangeQL4AC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 180+ | $180.610 |
Price for:Each
Minimum: 180
Multiple: 1
$32,509.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55444.20000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.15B5383
Product RangeQL4AC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size226mm
External Depth60mm
Air Flow - CFM29CFM
Flow Rate - Metric0.821m³/min
Flow Rate - Imperial29CFM
Air Flow - m3/min0.821m³/min
Noise Rating37dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating9W
Product RangeQL4AC Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
60mm
Flow Rate - Metric
0.821m³/min
Air Flow - m3/min
0.821m³/min
Bearing Type
Sleeve Bearing
Power Rating
9W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
226mm
Air Flow - CFM
29CFM
Flow Rate - Imperial
29CFM
Noise Rating
37dBA
Power Connection Type
Terminals
Product Range
QL4AC Series
SVHC
Lead
Technical Docs (1)
Alternatives for 55444.20000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate