Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225BG-260-545-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1660
Product RangeCFM-92BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $22.580 |
| 250+ | $22.120 |
Price for:Each
Minimum: 200
Multiple: 200
$4,516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-9225BG-260-545-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1660
Product RangeCFM-92BG Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM106.54CFM
Noise Rating54.5dBA
Power Rating10.8W
Rated Speed6000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating450mA
IP Rating-
Air Flow - m3/min3.017m³/min
Static Pressure0.8Inch-H2O
Product RangeCFM-92BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
54.5dBA
Rated Speed
6000rpm
Current Rating
450mA
Air Flow - m3/min
3.017m³/min
Product Range
CFM-92BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
106.54CFM
Power Rating
10.8W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.8Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate