Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0612LB-D71GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45T0212
Product RangeAD6025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 240+ | $17.030 |
| 250+ | $15.650 |
Price for:Each
Minimum: 240
Multiple: 240
$4,087.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0612LB-D71GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45T0212
Product RangeAD6025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial12.62CFM
Bearing TypeBall Bearing
Air Flow - CFM12.62CFM
Flow Rate - Metric0.355m³/min
Noise Rating25.3dBA
Power Rating840mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.355m³/min
Product RangeAD6025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Imperial
12.62CFM
Air Flow - CFM
12.62CFM
Noise Rating
25.3dBA
Rated Speed
3500rpm
Current Rating
90mA
Air Flow - m3/min
0.355m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.355m³/min
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD6025 Series
Technical Docs (3)
Alternatives for AD0612LB-D71GL
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate