Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6020-24MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7727
Product RangeOD6020 Series
Your Part Number
377 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $19.530 |
| 5+ | $17.660 |
| 10+ | $15.790 |
| 25+ | $14.750 |
| 50+ | $13.720 |
| 100+ | $12.750 |
| 250+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6020-24MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7727
Product RangeOD6020 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM17.4CFM
Noise Rating28.3dBA
Power Rating3.6W
Rated Speed4675rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeOD6020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28.3dBA
Rated Speed
4675rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
OD6020 Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
17.4CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate