Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612HHDCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8577
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 540+ | $13.830 |
| 1620+ | $13.560 |
Price for:Each
Minimum: 540
Multiple: 180
$7,468.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612HHDCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.78AH8577
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.36CFM
Flow Rate - Metric0.52m³/min
Air Flow - CFM18.36CFM
Noise Rating31dBA
Power Rating1.8W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.52m³/min
Noise Rating
31dBA
Rated Speed
4400rpm
Current Rating
150mA
Air Flow - m3/min
0.52m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
18.36CFM
Air Flow - CFM
18.36CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate