Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002109Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AC5492
Your Part Number
3,074 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 10+ | $3.730 |
| 20+ | $3.410 |
| 50+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002109Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AC5492
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Bearing TypeHydro Wave Bearing
Flow Rate - Imperial18.84CFM
Air Flow - CFM18.84CFM
Flow Rate - Metric32m³/h
Noise Rating33.05dBA
Power Rating1.44W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rated Voltage (V DC): 12V
- Rated current (A): 0.12A ±0.02A
- Startup Voltage (V DC): 7V
- Rated Input Power (W): 1.44 W
- Operating Voltage (V DC): 10.2 to 13.8V
- Operating Temperature (°C): -10°C to +70°C
- Storage Temperature (°C): -40°C to +80°C
- Speed: 3800 RPM ±10% (3 Min)
Applications
Thermal Management, Utilities, Consumer Electronics, Temperature, Environmental, Instrumentation
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Hydro Wave Bearing
Air Flow - CFM
18.84CFM
Noise Rating
33.05dBA
Rated Speed
3800rpm
Current Rating
120mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
18.84CFM
Flow Rate - Metric
32m³/h
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate