Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0824LB-Y51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0818
Product RangeAD8032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 112+ | $28.840 |
| 250+ | $27.040 |
Price for:Each
Minimum: 112
Multiple: 56
$3,230.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0824LB-Y51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0818
Product RangeAD8032 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial39.1CFM
Flow Rate - Metric1.12m³/min
Air Flow - CFM39.1CFM
Noise Rating33dBA
Power Rating1.68W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min1.12m³/min
Product RangeAD8032 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.12m³/min
Noise Rating
33dBA
Rated Speed
3000rpm
Current Rating
100mA
Air Flow - m3/min
1.12m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
39.1CFM
Air Flow - CFM
39.1CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8032 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate