| Quantity | Price |
|---|---|
| 32+ | $370.490 |
Product Information
Product Overview
The S-Force 6300 TD series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.
- Electronic protection against reverse polarity
- Closed-loop speed control and monitoring
- Die-cast aluminium housing and GRP (PA) impeller
- Exhaust over struts direction of air flow
- Counter-clockwise direction of rotation
- Connection via 18, 20 or 22AWG 22 single wires, TR 64, speed signal and control input 22AWG
- Speed signal
- Go/No-go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Protection against moisture
- Protection against salt fog
Technical Specifications
48V
48VDC
172mm
Ball Bearing
11.833m³/min
69dBA
7000rpm
-
11.833m³/min
Lead
Circular
DC
51mm
418CFM
418CFM
67W
4 Lead Wires
IP20
6300 TD Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate