Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0812MB-Y51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0802
Product RangeAD8032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 112+ | $28.840 |
| 250+ | $27.040 |
Price for:Each
Minimum: 112
Multiple: 112
$3,230.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812MB-Y51Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58P0802
Product RangeAD8032 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial44.6CFM
Air Flow - CFM44.6CFM
Flow Rate - Metric1.266m³/min
Noise Rating37dBA
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating160mA
Product RangeAD8032 Series
IP Rating-
Power Rating1.92W
Air Flow - m3/min1.266m³/min
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
44.6CFM
Noise Rating
37dBA
Power Connection Type
2 Lead Wires
Product Range
AD8032 Series
Power Rating
1.92W
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
32mm
Flow Rate - Imperial
44.6CFM
Flow Rate - Metric
1.266m³/min
Rated Speed
3400rpm
Current Rating
160mA
IP Rating
-
Air Flow - m3/min
1.266m³/min
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate