Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0924HB-A70GL(TFD)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AM5714
Your Part Number
121 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $19.810 |
| 5+ | $18.200 |
| 10+ | $17.850 |
| 25+ | $17.510 |
| 50+ | $16.560 |
| 100+ | $15.220 |
| 250+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$19.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0924HB-A70GL(TFD)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AM5714
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM51.33CFM
Noise Rating39.2dBA
Power Rating3.6W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.148Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Noise Rating
39.2dBA
Rated Speed
2900rpm
Current Rating
150mA
Air Flow - m3/min
-
Product Range
-
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
51.33CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.148Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate