Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTHB1748BGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3256
Product RangeTHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 256+ | $193.080 |
Price for:Each
Minimum: 256
Multiple: 256
$49,428.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTHB1748BGCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3256
Product RangeTHB Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM607.07CFM
Noise Rating75dBA
Power Rating168W
Rated Speed8000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating3.5A
IP Rating-
Air Flow - m3/min17.17m³/min
Static Pressure4.136Inch-H2O
Product RangeTHB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
75dBA
Rated Speed
8000rpm
Current Rating
3.5A
Air Flow - m3/min
17.17m³/min
Product Range
THB Series
Fan Frame Type
Circular
External Depth
50.8mm
Air Flow - CFM
607.07CFM
Power Rating
168W
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
4.136Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate