Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BG-123-374-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0248
Product RangeCFM-A2BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 240+ | $19.910 |
| 250+ | $19.840 |
| 500+ | $19.750 |
Price for:Each
Minimum: 240
Multiple: 240
$4,778.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225BG-123-374-22Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0248
Product RangeCFM-A2BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM80.17CFM
Noise Rating38.6dBA
Power Rating3.36W
Rated Speed2300rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating280mA
IP Rating-
Air Flow - m3/min2.27m³/min
Static Pressure0.17Inch-H2O
Product RangeCFM-A2BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
38.6dBA
Rated Speed
2300rpm
Current Rating
280mA
Air Flow - m3/min
2.27m³/min
Product Range
CFM-A2BG Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80.17CFM
Power Rating
3.36W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
0.17Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate