Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-280-546-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1450
Product RangeCFM-80BG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 240+ | $22.550 |
| 250+ | $22.100 |
Price for:Each
Minimum: 240
Multiple: 240
$5,412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8025BG-280-546-20Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1450
Product RangeCFM-80BG Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM82.79CFM
Noise Rating54.7dBA
Power Rating11.04W
Rated Speed8000rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating460mA
IP Rating-
Air Flow - m3/min2.344m³/min
Static Pressure1.09Inch-H2O
Product RangeCFM-80BG Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
54.7dBA
Rated Speed
8000rpm
Current Rating
460mA
Air Flow - m3/min
2.344m³/min
Product Range
CFM-80BG Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
82.79CFM
Power Rating
11.04W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
1.09Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate