Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-3007CF-060-188Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0465
Product RangeCFM-30CF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $8.750 |
| 250+ | $8.580 |
| 500+ | $8.390 |
| 1000+ | $8.220 |
Price for:Each
Minimum: 200
Multiple: 200
$1,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-3007CF-060-188Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0465
Product RangeCFM-30CF Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth7.5mm
Bearing TypeomniCOOL
Air Flow - CFM1.98CFM
Noise Rating18.8dBA
Power Rating300mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.056m³/min
Static Pressure0.06Inch-H2O
Product RangeCFM-30CF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
omniCOOL
Noise Rating
18.8dBA
Rated Speed
6000rpm
Current Rating
60mA
Air Flow - m3/min
0.056m³/min
Product Range
CFM-30CF Series
Fan Frame Type
Square
External Depth
7.5mm
Air Flow - CFM
1.98CFM
Power Rating
300mW
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.06Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate