Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BG68-1120-587Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1164
Product RangeCFM-60BG68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 176+ | $28.670 |
| 250+ | $28.100 |
Price for:Each
Minimum: 176
Multiple: 176
$5,045.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-6025BG68-1120-587Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1164
Product RangeCFM-60BG68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM52.4CFM
Noise Rating58.7dBA
Power Rating17.76W
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating1.48A
IP RatingIP68
Air Flow - m3/min1.484m³/min
Static Pressure1.69Inch-H2O
Product RangeCFM-60BG68 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
58.7dBA
Rated Speed
12000rpm
Current Rating
1.48A
Air Flow - m3/min
1.484m³/min
Product Range
CFM-60BG68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
52.4CFM
Power Rating
17.76W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
1.69Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate