Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1224MB-Y51(21)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AN9194
Your Part Number
240 In Stock
| Quantity | Price |
|---|---|
| 120+ | $29.290 |
| 250+ | $27.250 |
| 500+ | $26.630 |
Price for:Each
Minimum: 120
Multiple: 120
$3,514.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224MB-Y51(21)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14AN9194
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM91.707CFM
Noise Rating42dBA
Power Rating5.28W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
Air Flow - m3/min2.595m³/min
Static Pressure0.206Inch-H2O
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2400rpm
Current Rating
220mA
Air Flow - m3/min
2.595m³/min
Product Range
-
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
91.707CFM
Power Rating
5.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.206Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate