Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC36276Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23T0604
Product RangeMulticomp Pro Axial Fans
Your Part Number
264 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $26.480 |
| 10+ | $25.330 |
Price for:Each
Minimum: 1
Multiple: 1
$26.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36276Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.23T0604
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth25mm
Flow Rate - Imperial93CFM
Bearing TypeBall Bearing
Air Flow - CFM93CFM
Flow Rate - Metric2.633m³/min
Noise Rating40.5dBA
Power Rating4.1W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating145mA
IP Rating-
Air Flow - m3/min2.633m³/min
Product RangeMulticomp Pro Axial Fans
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC36276 is a 24VDC Axial Fan with Vapo bearing and wire leaded power connection. Counter-clockwise direction of rotation viewed from front of fan blade. UL1007, 24AWG lead wire connection with 2-curve.
- Axial fan with 2700RPM speed
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Temperature Controllers, Computer Peripherals, Utilities, Power Supplies, Safety
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
120mm
Flow Rate - Imperial
93CFM
Air Flow - CFM
93CFM
Noise Rating
40.5dBA
Rated Speed
2700rpm
Current Rating
145mA
Air Flow - m3/min
2.633m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.633m³/min
Power Rating
4.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
Multicomp Pro Axial Fans
Technical Docs (2)
Alternatives for MC36276
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate