Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-230-438Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0201
Product RangeCFM-120B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $17.990 |
| 500+ | $17.640 |
Price for:Each
Minimum: 300
Multiple: 300
$5,397.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-A225B-230-438Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN0201
Product RangeCFM-120B Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM104.62CFM
Noise Rating46.6dBA
Power Rating4.8W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min2.963m³/min
Static Pressure0.21Inch-H2O
Product RangeCFM-120B Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46.6dBA
Rated Speed
3000rpm
Current Rating
200mA
Air Flow - m3/min
2.963m³/min
Product Range
CFM-120B Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
104.62CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.21Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate