Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1224UB-F52Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.48T0672
Product RangeAD12038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 40+ | $50.950 |
| 50+ | $46.920 |
| 100+ | $46.020 |
| 250+ | $45.160 |
Price for:Each
Minimum: 40
Multiple: 40
$2,038.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1224UB-F52Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.48T0672
Product RangeAD12038 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial122CFM
Flow Rate - Metric3.454m³/min
Air Flow - CFM122CFM
Noise Rating48dBA
Power Rating-
Rated Speed3200rpm
Power Connection Type3 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min3.454m³/min
Product RangeAD12038 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AD1224UB-F52 is a DC Axial Fan with ball bearing system. It features ultra high speed and lead wire power connection.
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.454m³/min
Noise Rating
48dBA
Rated Speed
3200rpm
Current Rating
400mA
Air Flow - m3/min
3.454m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
122CFM
Air Flow - CFM
122CFM
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
AD12038 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate