Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24N-EA-E0Copy
Newark Part No.74AJ7722
Product Range12038VA
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VA-24N-EA-E0Copy
Newark Part No.74AJ7722
Product Range12038VA
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM182.6CFM
Noise Rating59dB
Power Rating17.76W
Rated Speed4700rpm
Power Connection Type2 Lead Wires
Current Rating740mA
IP Rating-
IP Rating-
Air Flow - m3/min5.17m³/min
Product Range12038VA
SVHCNo SVHC (27-Jun-2018)
Alternatives for 12038VA-24N-EA-E0
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59dB
Rated Speed
4700rpm
Current Rating
740mA
IP Rating
-
Product Range
12038VA
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
182.6CFM
Power Rating
17.76W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
5.17m³/min
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate