Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No6224 NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3237
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No6224 NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3237
Product RangeFFB Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM264.62CFM
Noise Rating73.5dBA
Power Rating78W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating3.25A
IP Rating-
Air Flow - m3/min7.493m³/min
Static Pressure1.705Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
73.5dBA
Rated Speed
6300rpm
Current Rating
3.25A
Air Flow - m3/min
7.493m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
264.62CFM
Power Rating
78W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.705Inch-H2O
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate