Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5015KL-04W-B50-E00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05M2958
Product Range5015KL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 75+ | $93.990 |
Price for:Each
Minimum: 75
Multiple: 75
$7,049.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5015KL-04W-B50-E00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05M2958
Product Range5015KL Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Flow Rate - Imperial199CFM
Bearing TypeBall Bearing
Flow Rate - Metric5.64m³/min
Air Flow - CFM199CFM
Noise Rating60.5dBA
Power Rating24.48W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating2.04A
IP Rating-
Air Flow - m3/min5.64m³/min
Product Range5015KL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
127mm
Flow Rate - Imperial
199CFM
Flow Rate - Metric
5.64m³/min
Noise Rating
60.5dBA
Rated Speed
4400rpm
Current Rating
2.04A
Air Flow - m3/min
5.64m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
199CFM
Power Rating
24.48W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5015KL Series
Technical Docs (1)
Alternatives for 5015KL-04W-B50-E00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate