Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100157Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK6578
Product RangeAxiForce Series
Also Known AsVWLG150KJLRS, AF172-00157 24V P/26800
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $426.530 |
| 5+ | $417.410 |
| 10+ | $408.280 |
| 25+ | $400.110 |
| 50+ | $391.950 |
Price for:Each
Minimum: 1
Multiple: 1
$426.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100157Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK6578
Product RangeAxiForce Series
Also Known AsVWLG150KJLRS, AF172-00157 24V P/26800
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM311CFM
Noise Rating71dBA
Power Rating58W
Rated Speed6800rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2.38mA
IP RatingIP20
Air Flow - m3/min8.83m³/min
Product RangeAxiForce Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
6800rpm
Current Rating
2.38mA
Air Flow - m3/min
8.83m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
311CFM
Power Rating
58W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
IP20
Product Range
AxiForce Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate