Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0512HHAFAHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3228
Product RangeEFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 288+ | $9.760 |
| 500+ | $9.560 |
Price for:Each
Minimum: 288
Multiple: 288
$2,810.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0512HHAFAHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN3228
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size45mm
External Depth9.8mm
Bearing TypeBall Bearing
Air Flow - CFM7.47CFM
Noise Rating29.5dBA
Power Rating1.56W
Rated Speed5000rpm
Power Connection Type3 Lead Wires
Current Rating130mA
IP Rating-
Air Flow - m3/min0.211m³/min
Static Pressure0.056Inch-H2O
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
45mm
Bearing Type
Ball Bearing
Noise Rating
29.5dBA
Rated Speed
5000rpm
Current Rating
130mA
Air Flow - m3/min
0.211m³/min
Product Range
EFB Series
Fan Frame Type
Circular
External Depth
9.8mm
Air Flow - CFM
7.47CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.056Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate