Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0412SHE-F00Copy
Newark Part No.77AH7421
Product RangeGFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0412SHE-F00Copy
Newark Part No.77AH7421
Product RangeGFB Series
Supply Voltage VDC12V
Fan Frame TypeRectangular
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial22.25CFM
Flow Rate - Metric0.63m³/min
Air Flow - CFM22.25CFM
Noise Rating57.5dBA
Power Rating6.72W
Rated Speed10000rpm
Power Connection Type6 Lead Wires, Tachometer
Current Rating560mA
IP Rating-
Air Flow - m3/min0.63m³/min
Product RangeGFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.63m³/min
Noise Rating
57.5dBA
Rated Speed
10000rpm
Current Rating
560mA
Air Flow - m3/min
0.63m³/min
SVHC
To Be Advised
Fan Frame Type
Rectangular
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
22.25CFM
Air Flow - CFM
22.25CFM
Power Rating
6.72W
Power Connection Type
6 Lead Wires, Tachometer
IP Rating
-
Product Range
GFB Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate