Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD5012MB-C71Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72AC8956
Product RangeAD5020 Series
Your Part Number
285 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $24.780 |
| 5+ | $23.230 |
| 10+ | $22.760 |
| 25+ | $22.310 |
| 50+ | $21.090 |
| 100+ | $19.340 |
| 250+ | $18.180 |
Price for:Each
Minimum: 1
Multiple: 1
$24.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD5012MB-C71Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72AC8956
Product RangeAD5020 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size50mm
External Depth20.5mm
Bearing TypeBall Bearing
Flow Rate - Imperial15CFM
Flow Rate - Metric0.42m³/min
Air Flow - CFM15CFM
Noise Rating29dBA
Power Rating1.2W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.42m³/min
Product RangeAD5020 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.42m³/min
Noise Rating
29dBA
Rated Speed
4300rpm
Current Rating
100mA
Air Flow - m3/min
0.42m³/min
SVHC
No SVHC (15-Jan-2019)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
20.5mm
Flow Rate - Imperial
15CFM
Air Flow - CFM
15CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD5020 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate