Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD0812DB-A70GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6660
Product RangeAD8025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.170 |
| 250+ | $12.880 |
Price for:Each
Minimum: 100
Multiple: 50
$1,417.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD0812DB-A70GLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.08R6660
Product RangeAD8025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.57CFM
Air Flow - CFM20.57CFM
Flow Rate - Metric0.582m³/min
Noise Rating15dBA
Power Rating480mW
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.582m³/min
Product RangeAD8025 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
20.57CFM
Noise Rating
15dBA
Rated Speed
1600rpm
Current Rating
40mA
Air Flow - m3/min
0.582m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
20.57CFM
Flow Rate - Metric
0.582m³/min
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8025 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate