Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006498Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AJ5451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 189+ | $25.080 |
Price for:Each
Minimum: 189
Multiple: 189
$4,740.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006498Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AJ5451
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size36mm
External Depth28mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial22.8CFM
Air Flow - CFM22.8CFM
Noise Rating61.9dBA
Power Rating9.6W
Rated Speed23000rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating800mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
36mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
22.8CFM
Power Rating
9.6W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
28mm
Flow Rate - Imperial
22.8CFM
Noise Rating
61.9dBA
Rated Speed
23000rpm
Current Rating
800mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate