Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412SHN-BF00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7396
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 288+ | $17.760 |
| 864+ | $17.410 |
Price for:Each
Minimum: 288
Multiple: 288
$5,114.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0412SHN-BF00Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.77AH7396
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial24.01CFM
Flow Rate - Metric0.68m³/min
Air Flow - CFM24.01CFM
Noise Rating54.5dBA
Power Rating6W
Rated Speed13000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.68m³/min
Noise Rating
54.5dBA
Rated Speed
13000rpm
Current Rating
500mA
Air Flow - m3/min
0.68m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
28mm
Flow Rate - Imperial
24.01CFM
Air Flow - CFM
24.01CFM
Power Rating
6W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate