Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD1348VB-F51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58P0914
Product RangeAD12738 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $53.580 |
| 250+ | $49.330 |
Price for:Each
Minimum: 100
Multiple: 50
$5,358.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD1348VB-F51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58P0914
Product RangeAD12738 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial242.146CFM
Flow Rate - Metric6.852m³/min
Air Flow - CFM242.146CFM
Noise Rating64.5dBA
Power Rating30.72W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating640mA
IP Rating-
Air Flow - m3/min6.852m³/min
Product RangeAD12738 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Flow Rate - Metric
6.852m³/min
Noise Rating
64.5dBA
Rated Speed
4500rpm
Current Rating
640mA
Air Flow - m3/min
6.852m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
242.146CFM
Air Flow - CFM
242.146CFM
Power Rating
30.72W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD12738 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate