Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006484Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5440
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
| 10+ | $13.130 |
| 20+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006484Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5440
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth15mm
Flow Rate - Imperial33.6CFM
Bearing TypeVapo Bearing
Air Flow - CFM33.6CFM
Noise Rating32dBA
Power Rating1.56W
Rated Speed2700rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating65mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
33.6CFM
Air Flow - CFM
33.6CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Supply Voltage
24VDC
Voltage Type
DC
External Depth
15mm
Bearing Type
Vapo Bearing
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
65mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate